82BDD6FBH | |
---|---|
DigiKey Part Number | 3473-82BDD6FBH-ND |
Manufacturer | |
Manufacturer Product Number | 82BDD6FBH |
Description | PP,S1,XWDEENC,ESP5.5-22A,480V,60 |
Customer Reference | |
Detailed Description | Motor Starter 480VAC Supply 22A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 22A | |
Voltage - Supply | 480VAC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪4,671.01000 | ₪4,671.01 |
Unit Price without VAT: | ₪4,671.01000 |
---|---|
Unit Price with VAT: | ₪5,511.79180 |