Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 380V, 400V, 415V | |
Voltage - Secondary (Full Load) | 220V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 1500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 188.21mm L x 177.80mm W | |
Height - Seated (Max) | 160.78mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪3,184.52000 | ₪3,184.52 |
Unit Price without VAT: | ₪3,184.52000 |
---|---|
Unit Price with VAT: | ₪3,757.73360 |