MT1500M

DigiKey Part Number
3473-MT1500M-ND
Manufacturer
Manufacturer Product Number
MT1500M
Description
PWR XFMR 1500VA CHAS MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
240V, 120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪2,973.12000₪2,973.12
Manufacturers Standard Package
Unit Price without VAT:₪2,973.12000
Unit Price with VAT:₪3,508.28160