
STBP110CVDJ6F | |
---|---|
DigiKey Part Number | 497-13146-2-ND - Tape & Reel (TR) 497-13146-1-ND - Cut Tape (CT) 497-13146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBP110CVDJ6F |
Description | IC OVP PROTECTION POWERFLAT2X2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Voltage - Working | 28V | |
Base Product Number |