102A981-3/42-8-CS5182

DigiKey Part Number
102A981-3/42-8-CS5182-ND
Manufacturer
Manufacturer Product Number
102A981-3/42-8-CS5182
Description
STD POLY MOLDED PARTS
Customer Reference
Detailed Description
Bat Toggle Switch Cap Gray Heat Shrink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Switch Type
Toggle
Shape
Bat
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
-
Mounting Type
Heat Shrink
Size
-
Features
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
150₪87.53707₪13,130.56
Manufacturers Standard Package
Unit Price without VAT:₪87.53707
Unit Price with VAT:₪103.29374