CONVOLEX-9/32-0-SP | |
---|---|
DigiKey Part Number | A132429-50-ND |
Manufacturer | |
Manufacturer Product Number | CONVOLEX-9/32-0-SP |
Description | HOSE 0.28" ID PVDF 197' BLACK |
Customer Reference | |
Detailed Description | Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.280" (7.11mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.280" (7.11mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | Flame Retardant, Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fluid Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪2,319.64000 | ₪2,319.64 |
2 | ₪2,133.46000 | ₪4,266.92 |
Unit Price without VAT: | ₪2,319.64000 |
---|---|
Unit Price with VAT: | ₪2,737.17520 |