
1SET411110R0000 | |
---|---|
DigiKey Part Number | 2109-1SET411110R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411110R0000 |
Description | WD-1-DH-GR8060 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411110R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.360" (59.94mm) | |
Length | 6.56' (2.00m) | |
Width | 3.150" (80.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Low Smoke Zero Halogen (LSZH) | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | ₪137.79571 | ₪1,929.14 |
Unit Price without VAT: | ₪137.79571 |
---|---|
Unit Price with VAT: | ₪162.59894 |