
285-133 | |
|---|---|
DigiKey Part Number | 2946-285-133-ND |
Manufacturer | |
Manufacturer Product Number | 285-133 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 2-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-133 Models |
Category | Voltage - IEC 1000V |
Manufacturer WAGO Corporation | Current - UL 115 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 2-8 AWG |
Type Feed Through | Wire Gauge or Range - mm² 6-35mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 25mm |
Current - IEC 125 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 285-131 | WAGO Corporation | 0 | 2946-285-131-ND | ₪19.39000 | Parametric Equivalent |
| 285-132 | WAGO Corporation | 0 | 2946-285-132-ND | ₪18.85000 | Parametric Equivalent |
| 285-134 | WAGO Corporation | 154 | 2946-285-134-ND | ₪19.23000 | Parametric Equivalent |
| 285-136 | WAGO Corporation | 7 | 2946-285-136-ND | ₪19.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪68.57000 | ₪68.57 |
| Unit Price without VAT: | ₪68.57000 |
|---|---|
| Unit Price with VAT: | ₪80.91260 |




