1049930000 | |
---|---|
DigiKey Part Number | 1049930000-ND |
Manufacturer | |
Manufacturer Product Number | 1049930000 |
Description | CRIMP PLUG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |