
2560930000 | |
|---|---|
DigiKey Part Number | 281-2560930000-ND |
Manufacturer | |
Manufacturer Product Number | 2560930000 |
Description | HDC 16B SBU 2M25G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.520" H (93.30mm x 43.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪93.94000 | ₪93.94 |
| 10 | ₪79.83100 | ₪798.31 |
| 25 | ₪74.83280 | ₪1,870.82 |
| 50 | ₪71.26280 | ₪3,563.14 |
| 100 | ₪67.86320 | ₪6,786.32 |
| 250 | ₪63.61924 | ₪15,904.81 |
| 500 | ₪60.58664 | ₪30,293.32 |
| Unit Price without VAT: | ₪93.94000 |
|---|---|
| Unit Price with VAT: | ₪110.84920 |

