
2559900000 | |
|---|---|
DigiKey Part Number | 281-2559900000-ND |
Manufacturer | |
Manufacturer Product Number | 2559900000 |
Description | HDC 40D KBU 1M32G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 3.673" L x 1.693" W x 3.110" H (93.30mm x 43.00mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪123.87000 | ₪123.87 |
| 10 | ₪105.29300 | ₪1,052.93 |
| 25 | ₪98.70360 | ₪2,467.59 |
| 50 | ₪93.99460 | ₪4,699.73 |
| 100 | ₪89.51220 | ₪8,951.22 |
| 250 | ₪83.91480 | ₪20,978.70 |
| Unit Price without VAT: | ₪123.87000 |
|---|---|
| Unit Price with VAT: | ₪146.16660 |

