
AF1206JR-07680RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-07680RLTR-ND - Tape & Reel (TR) 13-AF1206JR-07680RLCT-ND - Cut Tape (CT) 13-AF1206JR-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-07680RL |
Description | RES 680 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.47000 | ₪0.47 |
| 10 | ₪0.15100 | ₪1.51 |
| 25 | ₪0.11960 | ₪2.99 |
| 50 | ₪0.08800 | ₪4.40 |
| 100 | ₪0.08000 | ₪8.00 |
| 250 | ₪0.07064 | ₪17.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.05514 | ₪275.70 |
| 10,000 | ₪0.04411 | ₪441.10 |
| 15,000 | ₪0.04227 | ₪634.05 |
| 25,000 | ₪0.04044 | ₪1,011.00 |
| Unit Price without VAT: | ₪0.47000 |
|---|---|
| Unit Price with VAT: | ₪0.55460 |

