Plugs and Receptacles
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ₪179.10000 Bulk | Bulk | Active | - | Plug, Male Pins | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
10 In Stock | 1 : ₪238.13000 Bulk | Bulk | Active | - | Plug, Female Sockets | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
8 In Stock | 1 : ₪179.96000 Bulk | Bulk | Active | - | Plug, Male Pins | 16A | - | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | CE | |||
3 In Stock | 1 : ₪279.15000 Bulk | Bulk | Active | - | Plug, Male Pins | 30A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
8 In Stock | 1 : ₪318.45000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 250V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
3 In Stock | 1 : ₪1,121.13000 Bulk | Bulk | Active | - | Receptacle, Female Sockets | 60A | 250VAC, 3 Phase | 4 | Panel Mount, Flange | Screw | Cover | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
3 In Stock | 1 : ₪1,147.46000 Bulk | Bulk | Active | - | Plug, Male Pins | 60A | 120/208VAC, 3 Phase | 5 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
4 In Stock | 1 : ₪367.33000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 600VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
10 In Stock | 1 : ₪401.02000 Bulk | Bulk | Active | - | Plug, Female Sockets | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
11 In Stock | 1 : ₪2,300.93000 Bulk | Bulk | Active | - | Plug, Male Pins | 100A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
4 In Stock | 1 : ₪3,584.09000 Bulk | Bulk | Active | - | Receptacle, Female Sockets | 30A | 480VAC, 3 Phase | 4 | Outlet Box | Screw | Cover | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
1 In Stock | 1 : ₪261.42000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 125V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
0 In Stock Check Lead Time | 1 : ₪179.10000 Bulk | Bulk | Active | - | Plug, Male Pins | 20A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
1 In Stock | 1 : ₪226.34000 Bulk | Bulk | Active | - | Plug, Male Pins | 30A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
0 In Stock | 5 : ₪272.99800 Bulk | Bulk | Obsolete | - | Plug, Male Pins | 32A | - | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | CE | |||
0 In Stock | 1 : ₪289.79000 Bulk | Bulk | Obsolete | - | Plug, Male Pins | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
0 In Stock | 1 : ₪1,151.92000 Bulk | Bulk | Obsolete | - | Receptacle, Male Pins | 60A | 250VAC, 3 Phase | 4 | Panel Mount, Flange | Screw | - | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus |