Adjustable Inductors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
#A1313AN-0001GGH=P3
#A1313AN-0001GGH=P3
ADJUSTABLE INDUCTOR 50NH SMD
Murata Electronics
125
In Stock
1 : ₪7.33000
Cut Tape (CT)
750 : ₪4.25957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
50 nH
±3%
72 @ 100MHz
Surface Mount
Nonstandard
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.224" (5.70mm)
N1342DEA-0008BQE=P3
N1342DEA-0008BQE=P3
ADJUSTABLE INDUCTOR 2.5MH SMD
Murata Electronics
4,690
In Stock
1 : ₪7.76000
Cut Tape (CT)
1,000 : ₪4.41022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
2.5 mH
±5%
25 @ 252kHz
Surface Mount
Nonstandard
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.217" (5.50mm)
291
In Stock
1 : ₪26.60000
Bulk
-
Bulk
Active
88 nH
-
50 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.315" L (7.00mm x 8.00mm)
-
153
In Stock
1 : ₪26.64000
Bulk
-
Bulk
Active
74 nH
-
114 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.315" L (7.00mm x 8.00mm)
-
736
In Stock
1 : ₪5.05000
Cut Tape (CT)
750 : ₪2.93385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
61 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
725
In Stock
1 : ₪5.13000
Cut Tape (CT)
750 : ₪2.93385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
54 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
196
In Stock
1 : ₪5.13000
Cut Tape (CT)
750 : ₪2.93385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
72 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
0
In Stock
1 : ₪6.66000
Cut Tape (CT)
1,000 : ₪3.38992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
52 mH
±7%
10 @ 79.6kHz
Surface Mount
Nonstandard
0.228" L x 0.220" W (5.80mm x 5.60mm)
0.209" (5.30mm)
Showing
of 8

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.