Attenuators

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
20,000
In Stock
1 : ₪0.39000
Cut Tape (CT)
10,000 : ₪0.19791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
20,000
In Stock
1 : ₪0.39000
Cut Tape (CT)
10,000 : ₪0.19791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
20,000
In Stock
1 : ₪0.39000
Cut Tape (CT)
10,000 : ₪0.19791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20dB
0 Hz ~ 2 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
8dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
5dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
1dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
6dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
15dB
0 Hz ~ 2 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
2dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
3dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
6dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
10dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
10dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
4dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
0
In Stock
Check Lead Time
10,000 : ₪0.12306
Tape & Reel (TR)
Tape & Reel (TR)
Active
9dB
0 Hz ~ 2.5 GHz
40mW
50 Ohms
0404 (1010 Metric), Concave
Showing
of 15

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.