Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
832 In Stock | 1 : ₪10.34000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
774 In Stock | 1 : ₪10.18000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,653 In Stock | 1 : ₪10.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
339 In Stock | 1 : ₪10.79000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
612 In Stock | 1 : ₪8.51000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
200 In Stock | 1 : ₪10.55000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 125°C | |||
441 In Stock | 1 : ₪10.83000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
271 In Stock | 1 : ₪10.83000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
103 In Stock | 1 : ₪10.95000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
138 In Stock | 1 : ₪9.57000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
373 In Stock | 1 : ₪10.18000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 125°C | |||
305 In Stock | 1 : ₪10.34000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
297 In Stock | 1 : ₪10.34000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
182 In Stock | 1 : ₪10.55000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
190 In Stock | 1 : ₪7.25000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
156 In Stock | 1 : ₪7.41000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
150 In Stock | 1 : ₪7.61000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
200 In Stock | 1 : ₪7.78000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
199 In Stock | 1 : ₪7.78000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
139 In Stock | 1 : ₪7.78000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
194 In Stock | 1 : ₪9.08000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
186 In Stock | 1 : ₪9.08000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
200 In Stock | 1 : ₪9.24000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
188 In Stock | 1 : ₪9.24000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
150 In Stock | 1 : ₪9.24000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |