Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,132 In Stock | 1 : ₪12.77000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
1,536 In Stock | 1 : ₪7.21000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
667 In Stock | 1 : ₪7.21000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
303 In Stock | 1 : ₪7.84000 Tube | Tube | Active | Non Latching | 20.8 mA | 24VDC | SPST-NO (1 Form A) | 30 A | 28VDC - Max | 16.8 VDC | 2.4 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
1,000 In Stock | 1 : ₪16.14000 Tube | Tube | Active | Non Latching | 20.8 mA | 24VDC | DPDT (2 Form C) | 30 A | 28VDC - Max | 16.8 VDC | 2.4 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ₪7.84000 Tube | Tube | Active | Non Latching | 20.8 mA | 24VDC | SPDT (1 Form C) | 30 A | 28VDC - Max | 16.8 VDC | 2.4 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,000 : ₪7.31301 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | DPST-NO (2 Form A) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,000 : ₪7.70082 Tube | Tube | Active | Non Latching | 20.8 mA | 24VDC | DPST-NO (2 Form A) | 30 A | 28VDC - Max | 16.8 VDC | 2.4 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C |