Backplane Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Pitch
Number of Rows
Mounting Type
Connector Usage
Features
Color
110777-0000
DL2-96P
CONN HOUSING 96POS BLACK PNL MNT
ITT Cannon, LLC
48
In Stock
1 : ₪422.41000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
96
0.100" (2.54mm)
8
Panel Mount
Plug
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Black
110900-0008
DL3-60P
CONN HOUSING 60POS BLACK PNL MNT
ITT Cannon, LLC
101
In Stock
1 : ₪459.79000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
60
0.100" (2.54mm)
6
Panel Mount
-
Actuating Camshaft, Zero Insertion Force (ZIF)
Black
110535-0000
DL1-156P
CONN HOUSING 156POS BLK PNL MNT
ITT Cannon, LLC
270
In Stock
1 : ₪550.60000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
156
0.100" (2.54mm)
6
Panel Mount
Plug
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)
Black
Showing
of 3

Backplane Connector Housings


Backplane connectors are used in high reliability applications such as computer buses and often employ secure fastening hardware for board, free hanging, through-hole, and panel mounting depending on the contact used. Connector housings do not include contacts or additional features such as shielding and backshells. They are differentiated by contact pitch, number of position and rows, connector type, and style.