Cable and Cord Grips

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
3243
3237
CABLE GRIP 2.9-6.35MM PG7
Heyco Products Corporation
1,960
In Stock
1 : ₪7.37000
Box
-
Box
Active
Cable Grip
0.114" (2.90mm)
0.250" (6.35mm)
PG7
0.330" (8.38mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut, Strain Relief
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
1415177
1415177
CABLE GLAND 3-7MM M12 POLYAMIDE
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₪5.13000
Bulk
-
Bulk
Active
Cable Gland
0.118" (3.00mm)
0.276" (7.00mm)
M12
0.354" (9.00mm)
-
-
Polyamide (PA), Nylon
O-Ring, Seal, Strain Relief
Black
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
Showing
of 2

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.