Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1417430
1417430
CONN PLUG MALE 8P AXIAL PIERCE
Phoenix Contact
161
In Stock
270
Factory
1 : ₪215.17000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Free Hanging (In-Line)
-
Axial Pierce
Push-Twist
X
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell
Shielded
0.5A
50VAC, 60VDC
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-40°C ~ 85°C
1417443
1417443
CONN PLUG MALE 8P AXIAL PIERCE
Phoenix Contact
46
In Stock
1 : ₪229.59000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Free Hanging (In-Line), Angled
-
Axial Pierce
Push-Twist
X
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell
Shielded
0.5A
50VAC, 60VDC
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-40°C ~ 85°C
1404294.JPG
1404294
CONN TERM OUTLET 4 POS
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₪1,060.49000
Bulk
Bulk
Active
Terminal Outlet
4
M12-4
-
Chassis Mount
Flange
-
Threaded
D
-
-
-
-
Black, Silver
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-
Modular Connectors
-
-
-
-
-
MFG_1404304.JPG
1404304
CONN TERM OUTLET 8 POS
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₪1,241.65000
Bulk
Bulk
Active
Terminal Outlet
8
M12-8
-
Chassis Mount
Flange
-
Threaded
A
-
-
-
-
Black, Silver
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-
Modular Connectors
-
-
-
-
-
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.