Current Regulation - Diodes, Transistors

Results: 840
Stocking Options
Environmental Options
Media
Exclude
840Results
Applied FiltersRemove All

Showing
of 840
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Anode - Cathode (Vak)(Max)
Regulator Current (Max)
Voltage - Limiting (Max)
Power - Max
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-7
1N5306
DIODE CUR REG 100V 2.42MA 500MW
Microchip Technology
143
In Stock
1 : ₪71.38000
Bulk
-
Bulk
Active
100V
2.42mA
1.95V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5306E3
DIODE CUR REG 100V 2.42MA 500MW
Microchip Technology
260
In Stock
1 : ₪71.30000
Bulk
-
Bulk
Active
100V
2.42mA
1.95V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-213AB (MELF, LL41)
JANTX1N5290UR-1
DIODE CUR REG 100V 517UA 500MW
Microchip Technology
219
In Stock
1 : ₪115.31000
Bulk
-
Bulk
Active
100V
517µA
1.05V
500mW
-
-65°C ~ 175°C (TJ)
Military
MIL-PRF-19500/463
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-7
JANS1N5298-1
DIODE CUR REG 100V 1.21MA 500MW
Microchip Technology
474
In Stock
1 : ₪395.73000
Bulk
-
Bulk
Active
100V
1.21mA
1.4V
500mW
-
-65°C ~ 175°C (TJ)
Military
MIL-PRF-19500/463
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-213AB (MELF, LL41)
CDLL5312
DIODE CUR REG 100V 4.29MA 500MW
Microchip Technology
84
In Stock
1 : ₪96.34000
Bulk
-
Bulk
Active
100V
4.29mA
2.6V
500mW
-
-65°C ~ 175°C
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5285UR-1/TR
DIODE CUR REG 100V 297UA 500MW
Microchip Technology
164
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
297µA
1V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5313UR-1/TR
DIODE CUR REG 100V 4.73MA 500MW
Microchip Technology
114
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
4.73mA
2.75V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5299UR-1/TR
DIODE CUR REG 100V 1.32MA 500MW
Microchip Technology
100
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
1.32mA
1.45V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5287UR-1/TR
DIODE CUR REG 100V 363UA 500MW
Microchip Technology
89
In Stock
1 : ₪92.14000
Cut Tape (CT)
100 : ₪78.29970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
363µA
1V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
JANTX1N5309UR-1
DIODE CUR REG 100V 3.3MA 500MW
Microchip Technology
69
In Stock
1 : ₪114.13000
Bulk
-
Bulk
Active
100V
3.3mA
2.25V
500mW
-
-65°C ~ 175°C (TJ)
Military
MIL-PRF-19500/463
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-204AH, DO-35, Axial
1N5314
DIODE CUR REG 100V 5.17MA 500MW
Microchip Technology
0
In Stock
Check Lead Time
1 : ₪71.50000
Bulk
-
Bulk
Active
100V
5.17mA
2.9V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-7
1N5298
DIODE CUR REG 100V 1.21MA 500MW
Microchip Technology
0
In Stock
Check Lead Time
1 : ₪70.69000
Bulk
-
Bulk
Active
100V
1.21mA
1.4V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-213AB (MELF, LL41)
1N5306UR-1/TR
DIODE CUR REG 100V 2.42MA 500MW
Microchip Technology
97
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
2.42mA
1.95V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5301UR-1/TR
DIODE CUR REG 100V 1.54MA 500MW
Microchip Technology
97
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
1.54mA
1.55V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5312UR-1E3/TR
DIODE CUR REG 100V 4.29MA 500MW
Microchip Technology
83
In Stock
1 : ₪92.02000
Cut Tape (CT)
100 : ₪78.17750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
4.29mA
2.6V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-7
1N5289-1
DIODE CUR REG 100V 473UA 500MW
Microchip Technology
0
In Stock
Check Lead Time
1 : ₪82.33000
Bulk
-
Bulk
Active
100V
473µA
1.05V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5313
DIODE CUR REG 100V 4.73MA 500MW
Microchip Technology
0
In Stock
Check Lead Time
1 : ₪83.06000
Bulk
-
Bulk
Active
100V
4.73mA
2.75V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5305
DIODE CUR REG 100V 2.2MA 500MW
Microchip Technology
0
In Stock
Check Lead Time
1 : ₪83.06000
Bulk
-
Bulk
Active
100V
2.2mA
1.85V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-213AB (MELF, LL41)
1N5293UR-1/TR
DIODE CUR REG 100V 748UA 500MW
Microchip Technology
98
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
748µA
1.15V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-213AB (MELF, LL41)
1N5296UR-1/TR
DIODE CUR REG 100V 1.001MA 500MW
Microchip Technology
95
In Stock
1 : ₪91.25000
Cut Tape (CT)
100 : ₪77.56680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100V
1.001mA
1.29V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB (MELF, LL41)
DO-7
1N5305-1
DIODE CUR REG 100V 2.2MA 500MW
Microchip Technology
0
In Stock
Check Lead Time
1 : ₪83.06000
Bulk
-
Bulk
Active
100V
2.2mA
1.85V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5283-1
DIODE CUR REG 100V 242UA 500MW
Microchip Technology
0
In Stock
Check Lead Time
100 : ₪65.27020
Bulk
-
Bulk
Active
100V
242µA
1V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5284-1
DIODE CUR REG 100V 264UA 500MW
Microchip Technology
0
In Stock
Check Lead Time
100 : ₪65.27020
Bulk
-
Bulk
Active
100V
264µA
1V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5284
DIODE CUR REG 100V 264UA 500MW
Microchip Technology
0
In Stock
Check Lead Time
100 : ₪65.27020
Bulk
-
Bulk
Active
100V
264µA
1V
500mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-7
1N5286
DIODE CUR REG 100V 330UA 475MW
Microchip Technology
0
In Stock
Check Lead Time
100 : ₪65.27020
Bulk
-
Bulk
Active
100V
330µA
1V
475mW
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
Showing
of 840

Current Regulation - Diodes, Transistors


Current regulating diodes (also referred to a constand-current diode, current-limiting diode (CLD), or current-regulating diode (CRD)) maintain a constant current based on their specified value regardless of voltage fluctuations. Current regulating transistors work by regulating its collector and emitter voltage to provide a constant output voltage.