DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Current - Output (Max)
Power (Watts)
Applications
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
19,936
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
9V
18V
24V
83mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
4-SIP Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
19,900
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
4.5V
9V
3.3V
606mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
4-SIP Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
9V
18V
15V
133mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
4-SIP Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
9V
18V
9V
222mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
4-SIP Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
22.8V
25.2V
5V
400mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
9V
18V
5V
400mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
4-SIP Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
11.4V
12.6V
3.3V
606mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
4-SIP Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
B24S12-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
Isolated Module
1
22.8V
25.2V
9V
222mA
2 W
Industrial
-40°C ~ 85°C
80 ~ 88%
Through Hole
Module
0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm)
CE
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.