DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,850 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 11.4V | 12.6V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | Industrial | - | -40°C ~ 85°C | 80 ~ 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
20,000 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 22.8V | 25.2V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | Industrial | - | -40°C ~ 85°C | 80 ~ 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
20,000 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 11.4V | 12.6V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | Industrial | - | -40°C ~ 85°C | 80 ~ 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
20,000 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 22.8V | 25.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | Industrial | - | -40°C ~ 85°C | 80 ~ 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | - | - | CE | - |