DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
ODM20-15SC48
DC DC CONVERTER 15V 20W
ETA-USA
35
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
36V
75V
15V
-
-
-
1.333A
20 W
5 kV
Medical
-
-40°C ~ 100°C
88%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-24SC24
DC DC CONVERTER 24V 2W
ETA-USA
20
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
18V
36V
24V
-
-
-
84mA
2 W
5 kV
Medical
-
-40°C ~ 100°C
90%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-05SC48
DC DC CONVERTER 5V 20W
ETA-USA
15
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
36V
75V
5V
-
-
-
4A
20 W
5 kV
Medical
-
-40°C ~ 100°C
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-15SC24
DC DC CONVERTER 15V 20W
ETA-USA
15
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
-
1.333A
20 W
5 kV
Medical
-
-40°C ~ 100°C
88%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-05SC12
DC DC CONVERTER 5V 20W
ETA-USA
14
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
9V
18V
5V
-
-
-
4A
20 W
5 kV
Medical
-
-40°C ~ 100°C
86%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-15SC12
DC DC CONVERTER 15V 20W
ETA-USA
10
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
9V
18V
15V
-
-
-
1.333A
20 W
5 kV
Medical
-
-40°C ~ 100°C
88%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-24SC12
DC DC CONVERTER 24V 2W
ETA-USA
10
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
9V
18V
24V
-
-
-
84mA
2 W
5 kV
Medical
-
-40°C ~ 100°C
89%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-24SC48
DC DC CONVERTER 24V 2W
ETA-USA
10
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
36V
75V
24V
-
-
-
84mA
2 W
5 kV
Medical
-
-40°C ~ 100°C
90%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-12SC12
DC DC CONVERTER 12V 20W
ETA-USA
10
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
9V
18V
12V
-
-
-
1.67A
20 W
5 kV
Medical
-
-40°C ~ 100°C
89%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-12SC48
DC DC CONVERTER 12V 20W
ETA-USA
5
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
36V
75V
12V
-
-
-
1.67A
20 W
5 kV
Medical
-
-40°C ~ 100°C
89%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-12SC24
DC DC CONVERTER 12V 20W
ETA-USA
5
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
1.67A
20 W
5 kV
Medical
-
-40°C ~ 100°C
89%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
ODM20-05SC24
DC DC CONVERTER 5V 20W
ETA-USA
4
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
-
4A
20 W
5 kV
Medical
-
-40°C ~ 100°C
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
-
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.