DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
ASD15H-12D5
Isolated and Regulated 15 WATT O
Astrodyne TDI
84
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
2
20V
75V
15V
-15V
-
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-25°C ~ 71°C (With Derating)
86%
Through Hole
8-DIP Module, 7 Leads
2.00" L x 1.50" W x 0.45" H (50.8mm x 38.1mm x 11.5mm)
-
Enable, Active High
CSA, UL
-
ASD15H-12D5
Isolated and Regulated 15 WATT O
Astrodyne TDI
26
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
9V
18V
5V
-
-
-
3A
15 W
500 V
ITE (Commercial)
Remote On/Off
-25°C ~ 71°C (With Derating)
80%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.45" H (50.8mm x 38.1mm x 11.5mm)
-
Enable, Active High
CSA, UL
-
ASD15H-12D5
Isolated and Regulated 15 WATT O
Astrodyne TDI
151
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
20V
75V
12V
-
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-25°C ~ 71°C (With Derating)
86%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.45" H (50.8mm x 38.1mm x 11.5mm)
-
Enable, Active High
CSA, UL
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.