DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 Marketplace | Unavailable | Bulk | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
66 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 82% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | - | - | |||
43 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
61 Marketplace | Unavailable | Bulk | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
50 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
23 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
15 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
0 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
0 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
0 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 420mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - | |||
0 Marketplace | Unavailable | Bulk | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 330mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) | - | - | UL | - |