Single Zener Diodes

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123
BZT52C13W
DIODE ZENER 13V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.73000
Cut Tape (CT)
3,000 : ₪0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±6.54%
500 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C51W
DIODE ZENER 51V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.73000
Cut Tape (CT)
3,000 : ₪0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5.88%
500 mW
180 Ohms
1 µA @ 39 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C18W
DIODE ZENER 18V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.73000
Cut Tape (CT)
3,000 : ₪0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6.39%
500 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C16W
DIODE ZENER 16V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.73000
Cut Tape (CT)
3,000 : ₪0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.63%
500 mW
40 Ohms
100 nA @ 11.2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C30W
DIODE ZENER 30V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.73000
Cut Tape (CT)
3,000 : ₪0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±6.67%
500 mW
80 Ohms
100 nA @ 21 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C36W
DIODE ZENER 36V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5.56%
500 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C27W
DIODE ZENER 27V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7.04%
500 mW
80 Ohms
100 nA @ 18.9 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C43W
DIODE ZENER 43V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±6.98%
500 mW
130 Ohms
2 µA @ 33 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C10W
DIODE ZENER 10V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C33W
DIODE ZENER 33V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±6.06%
500 mW
80 Ohms
100 nA @ 23.1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C20W
DIODE ZENER 20V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±6%
500 mW
55 Ohms
100 nA @ 14 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C62W
DIODE ZENER 62V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.18730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±6.45%
500 mW
200 Ohms
200 nA @ 47 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C47W
DIODE ZENER 47V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±6.38%
500 mW
150 Ohms
2 µA @ 36 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C24W
DIODE ZENER 24V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5.83%
500 mW
70 Ohms
100 nA @ 16.8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C22W
DIODE ZENER 22V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5.68%
500 mW
55 Ohms
100 nA @ 15.4 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C39W
DIODE ZENER 39V 500MW SOD123
YAGEO
2,990
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5.13%
500 mW
130 Ohms
100 nA @ 27.3 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C11W
DIODE ZENER 11V 500MW SOD123
YAGEO
2,990
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5.45%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C15W
DIODE ZENER 15V 500MW SOD123
YAGEO
2,955
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C12W
DIODE ZENER 12V 500MW SOD123
YAGEO
2,890
In Stock
1 : ₪0.81000
Cut Tape (CT)
3,000 : ₪0.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.42%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C68W
DIODE ZENER 68V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.90000
Cut Tape (CT)
3,000 : ₪0.19544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5.88%
500 mW
250 Ohms
200 nA @ 52 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C75W
DIODE ZENER 75V 500MW SOD123
YAGEO
3,000
In Stock
1 : ₪0.98000
Cut Tape (CT)
3,000 : ₪0.21580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±6%
500 mW
300 Ohms
200 nA @ 57 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
SOD-123
BZT52C56W
DIODE ZENER 56V 500MW SOD123
YAGEO
0
In Stock
Check Lead Time
1 : ₪1.34000
Cut Tape (CT)
3,000 : ₪0.28660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±7.14%
500 mW
180 Ohms
1 µA @ 43 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SOD-123F
SOD-123
Showing
of 22

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.