Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 15
Capacitance
1.5 F2.8 F4 F6 F12 F22 F25 F28 F30 F34 F35 F44 F75 F120 F
ESR (Equivalent Series Resistance)
8mOhm @ 1kHz11mOhm @ 1kHz13mOhm @ 1kHz16mOhm @ 1kHz18mOhm @ 1kHz19mOhm @ 1kHz20mOhm @ 1kHz32mOhm @ 1kHz36mOhm @ 1kHz52mOhm @ 1kHz88mOhm @ 1kHz129mOhm @ 1kHz231mOhm @ 1kHz
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.209" (5.30mm)0.295" (7.50mm)
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)0.709" (18.00mm)0.866" (22.00mm)1.102" (28.00mm)1.260" (32.00mm)1.319" (33.50mm)1.476" (37.50mm)1.575" (40.00mm)1.654" (42.00mm)1.890" (48.00mm)2.441" (62.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
TPLH-2R7
TPLH-2R7/12WR10X30
CAP 12F 2.7V THROUGH HOLE
Tecate Group
23,717
In Stock
1 : ₪7.49000
Bulk
Bulk
Active
12 F
-
2.7 V
36mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/30WR16X26
CAP 30F 2.7V THROUGH HOLE
Tecate Group
4,663
In Stock
1 : ₪12.17000
Bulk
Bulk
Active
30 F
-
2.7 V
16mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.102" (28.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/35WR16X31
CAP 35F 2.7V THROUGH HOLE
Tecate Group
2,160
In Stock
1 : ₪16.11000
Bulk
Bulk
Active
35 F
-
2.7 V
19mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/75WR18X40
CAP 75F 2.7V THROUGH HOLE
Tecate Group
24,135
In Stock
1 : ₪23.11000
Bulk
Bulk
Active
75 F
-
2.7 V
11mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-40°C ~ 85°C
TPLH-2R7/4.0WR8X20
TPLH-2R7/4.0WR8X20
CAP 4F 2.7V THROUGH HOLE
Tecate Group
3,369
In Stock
1 : ₪7.53000
Bulk
Bulk
Active
4 F
-
2.7 V
88mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/34WR12X40
CAP 34F 2.7V THROUGH HOLE
Tecate Group
275
In Stock
1 : ₪16.32000
Bulk
Bulk
Active
34 F
-
2.7 V
20mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.575" (40.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/120WR18X60
CAP 120F 2.7V THROUGH HOLE
Tecate Group
2,003
In Stock
1 : ₪31.82000
Bulk
Bulk
Active
120 F
-
2.7 V
8mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
2.441" (62.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/1.5WR6X15
CAP 1.5F 2.7V THROUGH HOLE
Tecate Group
770
In Stock
1 : ₪6.14000
Bulk
Bulk
Active
1.5 F
-
2.7 V
231mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.669" (17.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/30WR12X35
CAP 30F 2.7V THROUGH HOLE
Tecate Group
780
In Stock
1 : ₪20.43000
Bulk
Bulk
Active
30 F
-
2.7 V
18mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.476" (37.50mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/2.8WR8X16
CAP 2.8F 2.7V THROUGH HOLE
Tecate Group
495
In Stock
1 : ₪7.49000
Bulk
Bulk
Active
2.8 F
-
2.7 V
129mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.709" (18.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/28WR12X35
CAP 28F 2.7V THROUGH HOLE
Tecate Group
39
In Stock
1 : ₪18.11000
Bulk
Bulk
Active
28 F
-
2.7 V
18mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.476" (37.50mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/25WR12X35
CAP 25F 2.7V THROUGH HOLE
Tecate Group
30
In Stock
1 : ₪18.72000
Bulk
Bulk
Active
25 F
-
2.7 V
20mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.476" (37.50mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/6.0WR10X20
CAP 6F 2.7V THROUGH HOLE
Tecate Group
0
In Stock
Check Lead Time
1 : ₪8.75000
Bulk
Bulk
Active
6 F
-
2.7 V
52mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/22WR12X31
CAP 22F 2.7V THROUGH HOLE
Tecate Group
0
In Stock
Check Lead Time
1 : ₪19.00000
Bulk
Bulk
Active
22 F
-
2.7 V
32mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.319" (33.50mm)
-40°C ~ 85°C
TPLH-2R7
TPLH-2R7/44WR12X46
CAP 44F 2.7V THROUGH HOLE
Tecate Group
0
In Stock
Check Lead Time
1 : ₪26.69000
Bulk
Bulk
Active
44 F
-
2.7 V
13mOhm @ 1kHz
1500 Hrs @ 85°C
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.890" (48.00mm)
-40°C ~ 85°C
Showing
of 15

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.