DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
13
In Stock
This product has a maximum purchase limit
1 : ₪269.05000
Bulk
-
Bulk
Active
DC/DC, Step Down
2 Non-Isolated Outputs
-
5V, 12V
15A, 15A
6V ~ 75V
Buck
230kHz
Board(s)
L3751
STEVAL-QUADV01
STEVAL-QUADV01
EVAL BOARD L6981 L7983 ST1PS03
STMicroelectronics
23
In Stock
1 : ₪117.23000
Bulk
-
Bulk
Active
DC/DC, Step Down with LDO
4 Non-Isolated Outputs
-
-
1.5A, 400mA, 300mA, 300mA
-
Buck
-
Board(s)
L6981, L7983, ST1PS03, ST730
20
In Stock
1 : ₪97.32000
Bulk
-
Bulk
Active
DC/DC, Step Up or Down
2 Isolated Outputs
5W
-5V, 20V
-
24V
Buck-Boost
250kHz
Board(s)
A69868I
EVAL BOARD FOR DCP0606Y
STEVAL-0606YADJ
EVAL BOARD FOR DCP0606Y
STMicroelectronics
20
In Stock
1 : ₪186.23000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
6A
5V
Buck
2.25MHz
Board(s)
DCP0606Y
STEVAL-VP22201B
STEVAL-VP22201B
EVAL BOARD FOR VIPER222
STMicroelectronics
7
In Stock
This product has a maximum purchase limit
1 : ₪112.25000
Bulk
Bulk
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
-
5V
360mA
85 ~ 265 VAC
Flyback
30kHz
Board(s)
VIPer222
14
In Stock
This product has a maximum purchase limit
1 : ₪336.72000
Bulk
-
Bulk
Active
DC/DC, Step Down
2 Non-Isolated Outputs
-
3.3V ~ 11V
3A, 3A
6V ~ 14V
Buck
-
Board(s)
L5964
STEVAL-L7983V33
STEVAL-L7983V33
EVAL BOARD FOR L7983PU33R
STMicroelectronics
4
In Stock
1 : ₪77.34000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
300mA
3.5V ~ 60V
Buck
1MHz
Board(s)
L7983PU33R
STEVAL-L7983ADJ
STEVAL-L7983ADJ
EVAL BOARD FOR L7983PUR
STMicroelectronics
2
In Stock
1 : ₪77.34000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
12V
300mA
12V ~ 60V
Buck
1MHz
Board(s)
L7983PUR
2
In Stock
1 : ₪137.02000
Bulk
-
Bulk
Active
DC/DC, Step Down
2 Isolated Outputs
5W
2.9V ~ 3.6V
-
4V ~ 38V
Buck
-
Board(s)
A6986I
STEVAL-ISA208V1
STEVAL-ISA208V1
EVAL BOARD FOR L6983CQTR
STMicroelectronics
1
In Stock
1 : ₪176.39000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
3A
3.5V ~ 38V
Buck
-
Board(s)
L6983CQTR
EVAL BOARD FOR L4984D
EVL4984-350W
EVAL BOARD FOR L4984D
STMicroelectronics
0
In Stock
Check Lead Time
1 : ₪666.90000
Bulk
-
Bulk
Active
AC/DC, Primary and Secondary Side with PFC
1 Non-Isolated Output
350W
400V
-
90 ~ 265 VAC
-
70kHz
Board(s)
L4984D
Showing
of 11

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.