LED Driver Evaluation Boards

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Output / Channel
Outputs and Type
Voltage - Output
Features
Voltage - Input
Contents
Utilized IC / Part
6
In Stock
1 : ₪883.12000
Bulk
-
Bulk
Active
1.5A
1 Isolated Output
16V ~ 48V
Dimmable
90 ~ 305 VAC
Board(s)
XDPL8220
6
In Stock
1 : ₪71.13000
Bulk
-
Bulk
Active
500mA
1 Isolated Output
-
Dimmable
8V ~ 60V
Board(s)
BCR601
9
In Stock
1 : ₪73.74000
Bulk
-
Bulk
Active
200mA
1 Non-Isolated Output
-
Dimmable
8V ~ 60V
Board(s)
BCR602
2
In Stock
1 : ₪297.24000
Bulk
-
Bulk
Active
350mA
1 Non-Isolated Output
48V
-
8V ~ 27V
Board(s)
TLD5099EP
2
In Stock
1 : ₪534.41000
Bulk
-
Bulk
Active
2.5A
1 Isolated Output
16V ~ 48V
Dimmable
90 ~ 305 VAC, 90V ~ 305V
Board(s)
XDPL8221
4
In Stock
1 : ₪1,119.72000
Bulk
-
Bulk
Active
76.5mA
16 Non-Isolated Outputs
20V
-
6V ~ 20V
Board(s)
TLD7002-16ES
2
In Stock
1 : ₪297.24000
Bulk
-
Bulk
Active
1A
1 Non-Isolated Output
6V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5099EP
2
In Stock
1 : ₪297.24000
Bulk
-
Bulk
Active
1A
1 Non-Isolated Output
12V
-
8V ~ 27V
Board(s)
TLD5099EP
2
In Stock
1 : ₪297.24000
Bulk
-
Bulk
Active
350mA
1 Non-Isolated Output
33V ~ 47.4V
Dimmable
8V ~ 27V
Board(s)
TLD5099EP
2
In Stock
1 : ₪534.13000
Bulk
-
Bulk
Active
1.5A
1 Isolated Output
16V ~ 48V
Dimmable
90 ~ 305 VAC, 90V ~ 430V
Board(s)
XDPL8221
3
In Stock
1 : ₪558.88000
Bulk
-
Bulk
Active
360mA
1 Non-Isolated Output
5V ~ 7V
Dimmable
8V ~ 16V
Board(s)
TLD1114-1EP
2
In Stock
1 : ₪284.65000
Bulk
Bulk
Active
350mA
1 Non-Isolated Output
30V ~ 54V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
2
In Stock
1 : ₪284.65000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
16V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
2
In Stock
1 : ₪284.65000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
6V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
5
In Stock
1 : ₪464.42000
Bulk
-
Bulk
Active
120mA
2 Non-Isolated Outputs
-
-
8V ~ 16V
Board(s)
TLD2252-2EP
3
In Stock
1 : ₪558.88000
Bulk
-
Bulk
Active
120mA
3 Non-Isolated Outputs
40V
-
5.5V ~ 40V
Board(s)
TLD1313EL
3
In Stock
1 : ₪558.88000
Bulk
-
Bulk
Active
60mA
3 Non-Isolated Outputs
40V
-
5.5V ~ 40V
Board(s)
TLD2311EL
3
In Stock
1 : ₪558.88000
Bulk
-
Bulk
Active
360mA
1 Non-Isolated Output
40V
-
5.5V ~ 40V
Board(s)
TLD1124EL
3
In Stock
1 : ₪558.88000
Bulk
-
Bulk
Active
60mA
3 Non-Isolated Outputs
40V
-
5.5V ~ 40V
Board(s)
TLD2314EL
3
In Stock
1 : ₪558.88000
Bulk
-
Bulk
Active
180mA
1 Non-Isolated Output
40V
-
5.5V ~ 40V
Board(s)
TLD1125EL
3
In Stock
1 : ₪775.46000
Bulk
Bulk
Active
1.5A
1 Non-Isolated Output
2.15V ~ 41.8V
Dimmable
6.2V ~ 35V
Board(s)
TLD5191ES
2
In Stock
1 : ₪1,135.20000
Box
-
Box
Active
6.25A
1 Non-Isolated Output
56V
Dimmable
249 ~ 528 VAC
Board(s)
ICL5102HV
3
In Stock
1 : ₪1,204.01000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
6.2V ~ 23.6V
Dimmable
6.2V ~ 35V
Board(s)
TLD5191ES
3
In Stock
1 : ₪399.92000
Bulk
-
Bulk
Active
270mA
1 Non-Isolated Output
55V ~ 75V
-
170 ~ 277 VAC
Board(s)
ICL8201, IPN60R3K4CE
2
In Stock
1 : ₪608.27000
Box
-
Box
Obsolete
300mA
1 Non-Isolated Output
30V ~ 38V
Dimmable
90 ~ 132 VAC
Board(s)
ICL8002G
Showing
of 50

LED Driver Evaluation Boards


LED Driver Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific power circuit or device. The boards in this family provide an example of an LED driver for adjustable blinking, analog brightness, backlight, bipolar switch, boost converter, brightness control, camera flash, dimmable, constant current, and RGB control, plus many more.