Linear Voltage Regulator Evaluation Boards

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
STEVAL-ISB037V1
STEVAL-ISB037V1
EVAL BOARD FOR LD39020
STMicroelectronics
1
In Stock
1 : ₪67.27000
Bulk
-
Bulk
Active
1 - Single
1.8V
200mA
1.5V ~ 5.5V
Positive Fixed
Board(s)
LD39020
EV-AUTO-LDOS
EV-AUTO-LDOS
EVAL BOARD FOR L4995AK L5150GJ
STMicroelectronics
0
In Stock
1 : ₪30.76000
Bulk
-
Bulk
Obsolete
1 - Single
5V
500mA, 300mA, 150mA
-
Positive Fixed
Board(s)
L4995AK, L5150GJ, L5300AH7
SOT223-3L
EVAL6932D1.2
EVAL BOARD FOR L6932
STMicroelectronics
0
In Stock
1 : ₪54.66000
Bulk
-
Bulk
Obsolete
1 - Single
1.2V
2A
2V ~ 14V
Positive Fixed
Board(s)
L6932
0
In Stock
1 : ₪82.36000
Bulk
-
Bulk
Obsolete
1 - Single
2.5V
200mA
2.85V ~ 5.5V
Positive Fixed
Board(s)
LDBL20
Showing
of 4

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.