AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ₪1,251.32400 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 213mm L x 203mm H | 270.0mm | 390.0 CFM (10.92m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protection (TOP) | - | 195W | 1550 RPM | 4 Wire Leads | IP44 | -13 ~ 86°F (-25 ~ 30°C) | CE | - | |||
0 In Stock Check Lead Time | 10 : ₪1,395.44300 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 204mm L x 161.1mm H | 206.0mm | 412.3 CFM (11.54m³/min) | 0.803 in H2O (200.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 190W | 2100 RPM | 4 Wire Leads | IP44 | -13 ~ 77°F (-25 ~ 25°C) | CCC, CE | - | |||
0 In Stock Check Lead Time | 10 : ₪1,566.02100 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 213mm L x 204mm H | 206.0mm | 412.3 CFM (11.54m³/min) | 0.201 in H2O (50.1 Pa) | Ball | Blower, Centrifugal | - | - | 175W | 1700 RPM | 2 Wire Leads | IP44 | 104°F (40°C) | - | - |