Float, Level Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
7
In Stock
1 : ₪692.85000
Box
Box
Active
Liquid
-
LCD Display
-
-
Male 2" (50.8mm) NPT
-
0°C ~ 50°C
-
24
In Stock
1 : ₪239.34000
Bulk
-
Bulk
Active
Liquid
Analog
0.5V ~ 4V
30 mA
-
Surface Mount
Polyphenylene Sulphide (PPS)
-35°C ~ 121°C
4.9 ~ 5.1V
LS-C0-221-P0-C-B-000
LS-C0-221-P0-C-B-000
ULTRASONIC LEVEL SENSOR COOLANT
Amphenol SSI Technologies
20
In Stock
1 : ₪239.34000
Bulk
-
Bulk
Active
Liquid
Analog
0.5V ~ 4V
30 mA
-
Surface Mount
Polyphenylene Sulphide (PPS)
-35°C ~ 121°C
4.9 ~ 5.1V
DRUM LEVEL GAUGE, 2" NPT OR 3/4"
DFT-220
DRUM LEVEL GAUGE, 2" NPT OR 3/4"
Amphenol SSI Technologies
0
In Stock
Check Lead Time
1 : ₪645.78000
Bulk
Bulk
Active
Liquid
Digital
4mA ~ 20mA
100 mA
-
Threaded
Polybutylene Terephthalate (PBT)
0°C ~ 50°C
18V ~ 26V
Showing
of 4

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.