Weidmüller Fuseholders

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
9537680000
9537680000
ATTACHMENT CORD-SIHA STRAP
Weidmüller
0
In Stock
440
Factory
Check Lead Time
20 : ₪7.30850
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
1022380000
9537600000
FUSE HOLDER CARTRIDGE 300V 6.3A
Weidmüller
0
In Stock
25 : ₪13.00520
Bulk
Bulk
Obsolete
-
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Holder
1
300V
-
-
-
-
FUSEHOLDER WSFH 10X85 1K5V
4000002613
FUSEHOLDER WSFH 10X85 1K5V
Weidmüller
0
In Stock
Check Lead Time
10 : ₪20.39100
Bulk
-
Bulk
Active
DIN Rail
0.394" Dia x 3.346" L (10.00mm x 85.00mm)
32 A
10mm x 85mm
Cartridge
Block
1
1500V
Horizontal
Screw Terminal
-
-
9537560000
9537550000
FUSE HOLDER CARTRIDGE 300V 6.3A
Weidmüller
0
In Stock
Check Lead Time
25 : ₪21.70720
Bulk
Bulk
Active
-
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Holder
1
300V
-
-
-
-
FUSEHOLDER WSFH 22X58 1K5V 80A
4000003740
FUSEHOLDER WSFH 22X58 1K5V 80A
Weidmüller
0
In Stock
Check Lead Time
6 : ₪61.81500
Bulk
-
Bulk
Active
DIN Rail
0.866" Dia x 2.283" L (22mm x 58mm)
80 A
22mm x 58mm
Cartridge
Block
1
1500V
Horizontal
Screw Terminal
-
-
9537560000
9537560000
FUSE HOLDER CARTRIDGE 300V 6.3A
Weidmüller
0
In Stock
Check Lead Time
25 : ₪71.25200
Bulk
Bulk
Active
-
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Holder
1
300V
-
-
-
-
FUSEHOLDER WSFH/2 10X38 1KV
2896940000
FUSEHOLDER WSFH/2 10X38 1KV
Weidmüller
0
In Stock
Check Lead Time
5 : ₪104.68400
Bulk
-
Bulk
Active
DIN Rail
0.394" Dia x 3.346" L (10.00mm x 85.00mm)
30 A
10mm x 85mm
Cartridge
Block
2
1000V
Horizontal
Screw Terminal
-
-
Showing
of 7

Weidmüller Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.