LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LD9W120-14-C0700-TL
LD9W120-14-C0700-TL
8~14V@700mA, Phase Dimming
EPtronics, Inc.
1,319
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
8 ~ 14V
700mA
9.8 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
83%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD9W120-36-C0250-TL
LD9W120-36-C0250-TL
22~36V@250mA, Phase Dimming
EPtronics, Inc.
419
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
22 ~ 36V
250mA
9 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
85%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD9W120-20-C0450-TL
LD9W120-20-C0450-TL
12~20V@450mA, Phase Dimming
EPtronics, Inc.
317
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
12 ~ 20V
450mA
9 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
84%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-16-C0800-TL
LD9W120-28-C0350-TL
17~28V@350mA, Phase Dimming
EPtronics, Inc.
38
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
17 ~ 28V
350mA
9.8 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
84%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.