Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,338 In Stock | 1 : ₪4.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 15 Hz ~ 24 kHz | -44dB ±1dB @ 94dB SPL | 64.5dB | 380 Ohms | - | 1.6 V ~ 3.6 V | - | Bottom | - | Solder Pads | 0.122" L x 0.098" W (3.10mm x 2.50mm) | 0.042" (1.06mm) | Rectangular | - | - | |||
4,148 In Stock | 1 : ₪6.08000 Cut Tape (CT) 5,000 : ₪3.59642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
2,836 In Stock | 1 : ₪7.87000 Cut Tape (CT) 5,000 : ₪4.72083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 525 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
4,963 In Stock | 1 : ₪5.48000 Cut Tape (CT) 5,000 : ₪2.81119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 64dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 A | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
3,681 In Stock | 1 : ₪5.48000 Cut Tape (CT) 5,000 : ₪2.81119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 A | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 |