Inclinometers

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Axis
Measuring Range
Sensitivity
Bandwidth
Voltage Rating
Output Type
Interface
Package / Case
Operating Temperature
Grade
Qualification
SCL3300
SCL3300-D01-10
3-AXIS HIGH PERFORMANCE INCLINOM
Murata Electronics
2,335
In Stock
1 : ₪147.48000
Cut Tape (CT)
1,000 : ₪109.49586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X, Y, Z
±90°
-
70Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 125°C
-
-
SCL3300
SCL3300-D01-1
3-AXIS HIGH PERFORMANCE INCLINOM
Murata Electronics
2,080
In Stock
1 : ₪154.18000
Cut Tape (CT)
100 : ₪124.31740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X, Y, Z
±90°
-
70Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 125°C
-
-
SCL3400-D01-10
SCL3400-D01-10
SENSOR INCLINOMETER DIGITAL 2 AX
Murata Electronics
362
In Stock
1 : ₪219.37000
Cut Tape (CT)
1,000 : ₪165.64689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X, Y
±90°
-
40Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 85°C
-
-
SCL3400-D01-1
SCL3400-D01-1
SENSOR INCLINOMETER DIGITAL 2 AX
Murata Electronics
87
In Stock
1 : ₪241.43000
Cut Tape (CT)
100 : ₪201.33970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X, Y
±90°
-
40Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 85°C
-
-
SCA830-D07-1
SCA830-D07-1
SENSOR INCLINOMETER 90DEG 12SMD
Murata Electronics
196
In Stock
1 : ₪134.12000
Cut Tape (CT)
100 : ₪107.69030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X or Y
±90°
32000 count/g
6.25Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD Module
-40°C ~ 125°C (TA)
-
-
SCL3400-D01-004
SCL3400-D01-004
SENSOR INCLINOMETER DIGITAL 2 AX
Murata Electronics
4
In Stock
1 : ₪277.75000
Bag
Bag
Active
X, Y
±90°
-
40Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 85°C
-
-
12-SMD (No Lead)
SCA830-D07-10
SENSOR INCLINOMETER 180DEG 12SMD
Murata Electronics
0
In Stock
Check Lead Time
1,000 : ₪89.74351
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
X or Y
±180°
32000 counts/g
250Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD
-40°C ~ 125°C
Automotive
AEC-Q100
SCA61T-FAxxxx
SCA61T-FA1H1G-6
SENSOR INCLINOMETER 90DEG 8SMD
Murata Electronics
0
In Stock
600 : ₪105.34723
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
X or Y
±90°
2V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Analog
SPI
8-SMD Module
-40°C ~ 125°C (TA)
-
-
SCA61T-FAxxxx
SCA61T-FAHH1G-6
SENSOR INCLINOMETER 30DEG 8SMD
Murata Electronics
0
In Stock
600 : ₪105.34723
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
X or Y
±30°
4V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Analog
SPI
8-SMD Module
-40°C ~ 125°C (TA)
-
-
SCA3060-D01
SCA830-D07-004
SENSOR INCLINOMETER 90DEG 12SMD
Murata Electronics
0
In Stock
Check Lead Time
4 : ₪125.94750
Box
-
Box
Active
Y
±90°
32000 counts/g
6.25Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 125°C
Automotive
AEC-Q100
SCA100T
SCA100T-D01-6
SENSOR INCLINOMETER 30DEG 12SMD
Murata Electronics
0
In Stock
600 : ₪141.63842
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
X, Y
±30°
4V/g
10Hz
4.75 V ~ 5.25 V
Digital
SPI
12-SMD Module
-40°C ~ 125°C (TA)
-
-
SCA100T
SCA100T-D02-6
SENSOR INCLINOMETER 90DEG 12SMD
Murata Electronics
0
In Stock
600 : ₪141.63842
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
X, Y
±90°
2V/g
10Hz
4.75 V ~ 5.25 V
Digital
SPI
12-SMD Module
-40°C ~ 125°C (TA)
-
-
SCA103T
SCA103T-D04-6
SENSOR INCLINOMETER 15DEG 12SMD
Murata Electronics
0
In Stock
600 : ₪141.63842
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
X or Y
±15°
16V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Analog
SPI
12-SMD Module
-40°C ~ 125°C (TA)
-
-
SCA103T
SCA103T-D05-6
SENSOR INCLINOMETER 30DEG 12SMD
Murata Electronics
0
In Stock
600 : ₪141.63842
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
X or Y
±30°
8V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Analog
SPI
12-SMD Module
-40°C ~ 125°C (TA)
-
-
SENSOR INCLINOMETER 90DEG 12SMD
SCL3300-D01-004
SENSOR INCLINOMETER 90DEG 12SMD
Murata Electronics
0
In Stock
Check Lead Time
4 : ₪146.79000
Bag
Bag
Active
X, Y, Z
±90°
-
70Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 125°C
Automotive
AEC-Q100
SCA61T-FAHH1G-1
SCA61T-FAHH1G-1
SENSOR INCLINOMETER 30DEG 8SMD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
X or Y
±30°
4V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Voltage
SPI
8-SMD, L-Bend
-40°C ~ 125°C (TA)
-
-
SCA61T-FAxxxx
SCA61T-FA1H1G-1
SENSOR INCLINOMETER 90DEG 8SMD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
X or Y
±90°
2V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Voltage
SPI
8-SMD, L-Bend
-40°C ~ 125°C (TA)
-
-
SCA103T
SCA103T-D04-1
SENSOR INCLINOMETER 15DEG 12SMD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
X or Y
±15°
16V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Voltage
SPI
12-SMD, L-Bend
-40°C ~ 125°C (TA)
-
-
SCA100T
SCA100T-D01-1
SENSOR INCLINOMETER 30DEG 12SMD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
X, Y
±30°
4V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Voltage
SPI
12-SMD, L-Bend
-40°C ~ 125°C (TA)
-
-
SCA100T
SCA100T-D02-1
SENSOR INCLINOMETER 90DEG 12SMD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
X, Y
±90°
2V/g
8 ~ 28Hz
4.75 V ~ 5.25 V
Voltage
SPI
12-SMD, L-Bend
-40°C ~ 125°C (TA)
-
-
SCA115-125
SCA115T-D03-A
SENSOR INCLINOMETER 30DEG MODULE
Murata Electronics
0
In Stock
Obsolete
-
-
Obsolete
X or Y
±30°
0.035°/LSB
18Hz
7 V ~ 35 V
RS-485
Serial
Module
-40°C ~ 85°C (TA)
-
-
SENSOR INCLINOMETER 30DEG MOD
SCA121T-D09
SENSOR INCLINOMETER 30DEG MOD
Murata Electronics
0
In Stock
20 : ₪466.47050
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
X, Y
±30°
4V/g
18Hz
7 V ~ 35 V
Analog
Analog
Module
-40°C ~ 85°C (TA)
-
-
SCA115-125
SCA125T-D06-A
SENSOR INCLINOMETER 90DEG MODULE
Murata Electronics
0
In Stock
Obsolete
-
-
Obsolete
X, Y
±90°
0.07°/LSB
18Hz
7 V ~ 35 V
RS-485
Serial
Module
-40°C ~ 85°C (TA)
-
-
SCA125T-D08-A
SCA125T-D08-A
SENSOR INCLINOMETER 30DEG MODULE
Murata Electronics
0
In Stock
Obsolete
-
-
Obsolete
X, Y
±30°
0.035°/LSB
18Hz
7 V ~ 35 V
RS-485
Serial
Module
-40°C ~ 85°C (TA)
-
-
SCA114T-xxxx
SCA114T-D02FA
SENSOR INCLINOMETER 30DEG MODULE
Murata Electronics
0
In Stock
Obsolete
-
-
Obsolete
X or Y
±30°
±8mA/FS
1Hz
10 V ~ 36 V
Current
Analog
Module
-40°C ~ 85°C (TA)
-
-
Showing
of 40

Inclinometers


Inclinometer products are designed to measure the orientation of an object with respect to gravity. Typically based on some form of accelerometer, inclinometers are distinguished from general purpose accelerometers by an ability to produce outputs that indicate orientation directly, rather than as measurements of acceleration that require processing to extract orientation information.