Optical Motion Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Voltage - Supply
Trigger Type
Features
Package / Case
Operating Temperature
0
In Stock
Check Lead Time
1 : ₪18.61000
Cut Tape (CT)
2,000 : ₪12.44130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 3.3V
Internal
-
8-SMD, No Lead
-25°C ~ 85°C
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
-
-
2V ~ 15V
-
-
5-SMD Module
-40°C ~ 70°C
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIR (Passive Infrared)
-
-
2V ~ 15V
-
Motion Sensing
5-SMD Module
-40°C ~ 70°C
Showing
of 3

Optical Motion Sensors


Products in the optical motion sensor family use light (usually infrared) to detect object movement. Passive infrared types detect changes in the amount of infrared light falling on the sensor, such as caused by a warm body passing through their field of view, whereas area reflective types emit light and detect changes in the amount that is reflected by nearby objects. Products such as light curtains for machine safety which detect object presence rather motion are not included.