Photointerrupters - Slot Type - Transistor Output

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Current - DC Forward (If) (Max)
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Response Time
Operating Temperature
Mounting Type
Package / Case
AEDS-9310
AEDS-9310
SENSOR OPT SLOT PHOTOTRAN PCB MT
Broadcom Limited
0
In Stock
5,000 : ₪2.67495
Bulk
-
Bulk
Obsolete
0.197" (5mm)
Through-Beam
Phototransistor
50 mA
10 mA
30 V
20µs, 20µs
-25°C ~ 85°C
Through Hole
PCB Mount
SENSOR OPT SLOT PHOTOTRANS 4DIP
AEDS-9300
SENSOR OPT SLOT PHOTOTRANS 4DIP
Broadcom Limited
0
In Stock
5,000 : ₪2.67495
Bulk
-
Bulk
Obsolete
0.106" (2.7mm)
Through-Beam
Phototransistor
50 mA
10 mA
30 V
15µs, 15µs
-25°C ~ 85°C
Through Hole
4-DIP Module
Showing
of 2

Photointerrupters - Slot Type - Transistor Output


Slot type photointerrupters with transistor output are optical sensor modules that utilize a built-in infrared light source and a photodiode separated by an air gap (slot). When an actuator, liquid or other detection object blocks the light source, an output transistor is turned on or off which toggles the applied voltage. Mounting options include chassis, snap-in, surface, free-hanging, and through-hole.