Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,309 In Stock | 1 : ₪1.87000 Cut Tape (CT) 1,000 : ₪0.51376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
127 In Stock | 1 : ₪6.39000 Tube | Tube | Active | 4 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
87,425 In Stock | 1 : ₪1.87000 Cut Tape (CT) 1,000 : ₪0.57357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
48,286 In Stock | 1 : ₪1.95000 Tube | Tube | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
34,129 In Stock | 1 : ₪3.82000 Tube | Tube | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
15,199 In Stock | 1 : ₪3.91000 Tube | Tube | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
2,462 In Stock | 1 : ₪6.31000 Tube | Tube | Active | 4 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
10,000 In Stock | 1,000 : ₪1.14836 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
4,950 In Stock | 1 : ₪1.59000 Cut Tape (CT) 1,000 : ₪0.44382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -50°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
2,845 In Stock | 1 : ₪2.44000 Tube | Tube | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -50°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
950 In Stock | 1 : ₪4.07000 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -25°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock Check Lead Time | 5,000 : ₪0.56279 Tube | Tube | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
0 In Stock Check Lead Time | 5,000 : ₪1.03354 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock Check Lead Time | 1,000 : ₪1.46015 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -25°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
0 In Stock Check Lead Time | 2,000 : ₪4.16697 Tube | Tube | Active | 4 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | 2,000 : ₪4.16697 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 4 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
0 In Stock | Active | Tube | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 4 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD |