Pin Configurable/Selectable Oscillators

Results: 159
Stocking Options
Environmental Options
Media
Exclude
159Results
Applied FiltersRemove All

Showing
of 159
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Frequency - Output 3
Frequency - Output 4
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Ratings
Size / Dimension
Height
Package / Case
200
In Stock
1 : ₪44.54000
Strip
Strip
Active
Crystal
XO (Standard)
148.351648MHz, 148.5MHz
-
-
-
Enable/Disable
LVDS
2.5V
±20ppm
-40°C ~ 85°C
23mA
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
6-SMD, No Lead
6-SMD 5x7
513ABB000345AAG
DIFFERENTIAL/SINGLE-ENDED; DUAL
Skyworks Solutions Inc.
88
In Stock
1 : ₪37.30000
Strip
Strip
Active
Crystal
XO (Standard)
75MHz, 150MHz
-
-
-
Enable/Disable
LVPECL
3.3V
±25ppm
-40°C ~ 85°C
43mA
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
25MHz, 125MHz
-
-
-
Enable/Disable
CMOS
3.3V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
27MHz, 100MHz
-
-
-
Enable/Disable
CMOS
2.5V
±20ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
66MHz, 133.33MHz
-
-
-
Enable/Disable
CMOS
1.8V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
50MHz
-
-
-
Enable/Disable
CMOS
3.3V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
25MHz, 125MHz
-
-
-
Enable/Disable
CMOS
3.3V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
125MHz, 155.52MHz
-
-
-
Enable/Disable
LVDS
3.3V
±25ppm
-40°C ~ 85°C
23mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100MHz, 156.25MHz
-
-
-
Enable/Disable
LVDS
1.8V
±25ppm
-40°C ~ 85°C
23mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
27MHz, 100MHz
-
-
-
Enable/Disable
CMOS
2.5V
±20ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪16.62660
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
25MHz, 125MHz
-
-
-
Enable/Disable
CMOS
2.5V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪16.62660
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100MHz, 125MHz
-
-
-
Enable/Disable
CMOS
2.5V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
6-SMD No Lead 2,5x3,2mm
513CBA001144CAGR
DIFFERENTIAL/SINGLE-ENDED; DUAL
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1,000 : ₪16.62660
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
27MHz, 29.5MHz
-
-
-
Enable/Disable
CMOS
3.3V
±25ppm
-40°C ~ 85°C
26mA
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
6-SMD, No Lead
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
66MHz, 133.33MHz
-
-
-
Enable/Disable
CMOS
1.8V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪17.69584
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
47MHz, 100MHz
-
-
-
Enable/Disable
CMOS
3.3V
±20ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪17.69584
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
22.5792MHz, 24.576MHz
-
-
-
Enable/Disable
CMOS
3.3V
±20ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
125MHz, 250MHz
-
-
-
Enable/Disable
LVPECL
2.5V
±25ppm
-40°C ~ 85°C
43mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪18.44430
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
66.66MHz, 133.33MHz
-
-
-
Enable/Disable
CMOS
2.5V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪18.44430
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
135MHz, 162MHz
-
-
-
Enable/Disable
CMOS
2.5V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
50MHz
-
-
-
Enable/Disable
CMOS
3.3V
±25ppm
-40°C ~ 85°C
26mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
10MHz
-
-
-
Enable/Disable
LVDS
2.5V
±25ppm
-40°C ~ 85°C
23mA
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
6-SMD, No Lead
6-SMD No Lead 2,5x3,2mm
513CBA001144CAG
DIFFERENTIAL/SINGLE-ENDED; DUAL
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
200 : ₪19.00435
Strip
Strip
Active
Crystal
XO (Standard)
27MHz, 29.5MHz
-
-
-
Enable/Disable
CMOS
3.3V
±25ppm
-40°C ~ 85°C
26mA
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪19.22567
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
90MHz, 108MHz
-
-
-
Enable/Disable
LVDS
1.8V
±50ppm
-40°C ~ 85°C
23mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Check Lead Time
1,000 : ₪19.22567
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
27MHz
-
-
-
Enable/Disable
HCSL
3.3V
±50ppm
-40°C ~ 85°C
44mA
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.052" (1.33mm)
6-SMD, No Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
125MHz
-
-
-
Enable/Disable
LVPECL
3.3V
±20ppm
-40°C ~ 85°C
43mA
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
6-SMD, No Lead
Showing
of 159

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.