1.2A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 126
Stocking Options
Environmental Options
Media
Exclude
126Results
Applied FiltersRemove All

Showing
of 126
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223
LDL1117S33R
IC REG LINEAR 3.3V 1.2A SOT-223
STMicroelectronics
66,390
In Stock
1 : ₪1.34000
Cut Tape (CT)
2,500 : ₪0.57586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.6V @ 1.2A
1.2A
500 µA
-
87dB ~ 65dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-223
LDL1117S50R
IC REG LINEAR 5V 1.2A SOT-223
STMicroelectronics
32,243
In Stock
1 : ₪1.49000
Cut Tape (CT)
2,500 : ₪0.64075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.6V @ 1.2A
1.2A
500 µA
-
87dB ~ 65dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
6 DFN
LDL212PUR
IC REG LINEAR POS ADJ 1.2A 6-DFN
STMicroelectronics
9,557
In Stock
1 : ₪2.31000
Cut Tape (CT)
3,000 : ₪1.04204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.18V
17.4V
0.6V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
16 LFCSP EP
ADP1755ACPZ-R7
IC REG LIN POS ADJ 1.2A 16-LFCSP
Analog Devices Inc.
1,444
In Stock
1 : ₪17.76000
Cut Tape (CT)
1,500 : ₪6.20253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.75V
3.3V
0.2V @ 1.2A
1.2A
800 µA
1.4 mA
65dB ~ 51dB (1kHz ~ 100kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
10-LFCSP-WD
ADP7157ACPZ-04-R7
IC REG LIN POS ADJ 1.2A 10LFCSP
Analog Devices Inc.
2,179
In Stock
1 : ₪35.74000
Cut Tape (CT)
1,500 : ₪16.13589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
3.3V
0.17V @ 1.2A
1.2A
8 mA
12 mA
82dB ~ 55dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7156ACPZ-3.3-R7
IC REG LINEAR 3.3V 1.2A 10LFCSP
Analog Devices Inc.
2,156
In Stock
1 : ₪35.74000
Cut Tape (CT)
1,500 : ₪16.13589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.17V @ 1.2A
1.2A
8 mA
12 mA
80dB ~ 60dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7156ACPZ-1.8-R7
IC REG LINEAR 1.8V 1.2A 10LFCSP
Analog Devices Inc.
2,112
In Stock
1 : ₪35.74000
Cut Tape (CT)
1,500 : ₪16.13589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
1.2A
8 mA
12 mA
80dB ~ 60dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
SOT-223
LDL1117S12R
IC REG LIN 1.185V 1.2A SOT-223
STMicroelectronics
6,081
In Stock
1 : ₪1.46000
Cut Tape (CT)
2,500 : ₪0.61969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
1.185V
-
0.6V @ 1.2A
1.2A
500 µA
-
87dB ~ 65dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-223
LDL1117S25R
IC REG LINEAR 2.5V 1.2A SOT-223
STMicroelectronics
5,166
In Stock
1 : ₪1.64000
Cut Tape (CT)
2,500 : ₪0.71076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
2.5V
-
0.6V @ 1.2A
1.2A
500 µA
-
87dB ~ 65dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
AL9910A-5SP-13
AP7167-SPG-13
IC REG LIN POS ADJ 1.2A 8-SO-EP
Diodes Incorporated
1,428
In Stock
1 : ₪1.72000
Cut Tape (CT)
2,500 : ₪0.75176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5V
0.8V @ 1A
1.2A
180 µA
-
60dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
LDL212PV33R
LDL212PV33R
IC REG LINEAR 3.3V 1.2A 6-DFN
STMicroelectronics
1,701
In Stock
1 : ₪2.05000
Cut Tape (CT)
3,000 : ₪0.91779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.35V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
6 WDFN
NCP187AMT330TAG
IC REG LINEAR 3.3V 1.2A 6-WDFN
onsemi
6,399
In Stock
63,000
Factory
1 : ₪2.24000
Cut Tape (CT)
3,000 : ₪0.99393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.22V @ 1.2A
1.2A
45 µA
-
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6 WDFN
NCP187AMT120TAG
IC REG LINEAR 1.2V 1.2A 6-WDFN
onsemi
3,438
In Stock
21,000
Factory
1 : ₪2.24000
Cut Tape (CT)
3,000 : ₪0.99393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.495V @ 1.2A
1.2A
45 µA
-
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6 DFN
LDL212PU50R
IC REG LINEAR 5V 1.2A 6-DFN
STMicroelectronics
14,228
In Stock
1 : ₪2.31000
Cut Tape (CT)
3,000 : ₪1.04204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.6V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
8-SOIC
LDL212DR
IC REG LINEAR POS ADJ 1.2A 8-SO
STMicroelectronics
11,029
In Stock
1 : ₪2.31000
Cut Tape (CT)
2,500 : ₪1.04999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.18V
17.4V
0.6V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
DGD05473FNQ-7
AP7167-FNG-7
IC REG LINEAR POS ADJ 1.2A 10DFN
Diodes Incorporated
9,636
In Stock
1 : ₪2.46000
Cut Tape (CT)
3,000 : ₪1.10866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5V
0.8V @ 1A
1.2A
180 µA
-
60dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
10-UFDFN Exposed Pad
U-DFN3030-10
SOT-223
LDL1117S18R
IC REG LINEAR 1.8V 1.2A SOT-223
STMicroelectronics
5,883
In Stock
1 : ₪2.95000
Cut Tape (CT)
2,500 : ₪1.37202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
1.8V
-
0.6V @ 1.2A
1.2A
500 µA
-
87dB ~ 65dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-223
LDL1117S30R
IC REG LINEAR 3V 1.2A SOT-223
STMicroelectronics
8,849
In Stock
1 : ₪3.06000
Cut Tape (CT)
2,500 : ₪1.42517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3V
-
0.6V @ 1.2A
1.2A
500 µA
-
87dB ~ 65dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
6 WDFN
NCV8187AMT330TAG
IC REG LINEAR 3.3V 1.2A 6-WDFN
onsemi
9,956
In Stock
15,000
Factory
1 : ₪4.59000
Cut Tape (CT)
3,000 : ₪1.03842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.22V @ 1.2A
1.2A
45 µA
-
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
8-DFNW
NCV8187AMLE330TCG
IC REG LINEAR 3.3V 1.2A 8-DFNW
onsemi
9,737
In Stock
1 : ₪5.52000
Cut Tape (CT)
3,000 : ₪1.34085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.22V @ 1.2A
1.2A
45 µA
-
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-DFNW (3x3)
8-DFNW
NCV8187AMLE180TCG
IC REG LINEAR 1.8V 1.2A 8-DFNW
onsemi
3,044
In Stock
1 : ₪6.60000
Cut Tape (CT)
3,000 : ₪1.72241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.335V @ 1.2A
1.2A
45 µA
-
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-DFNW (3x3)
16 LFCSP EP
ADP1754ACPZ-1.3-R7
IC REG LINEAR 1.3V 1.2A 16-LFCSP
Analog Devices Inc.
1,848
In Stock
1 : ₪17.76000
Cut Tape (CT)
1,500 : ₪6.20253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1.3V
-
0.2V @ 1.2A
1.2A
800 µA
1.4 mA
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Reverse Polarity, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
8-SOIC EP Top View
ADP7157ARDZ-04-R7
IC REG LINEAR POS ADJ 1.2A 8SOIC
Analog Devices Inc.
4,662
In Stock
1 : ₪36.11000
Cut Tape (CT)
1,000 : ₪16.36907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
3.3V
0.17V @ 1.2A
1.2A
8 mA
12 mA
82dB ~ 55dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top View
ADP7156ARDZ-1.8-R7
IC REG LIN 1.8V 1.2A 8-SOIC-EP
Analog Devices Inc.
720
In Stock
1 : ₪36.11000
Cut Tape (CT)
1,000 : ₪16.36907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
1.2A
8 mA
12 mA
80dB ~ 60dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top View
ADP7156ARDZ-3.3-R7
IC REG LIN 3.3V 1.2A 8-SOIC-EP
Analog Devices Inc.
525
In Stock
1 : ₪36.11000
Cut Tape (CT)
1,000 : ₪16.36907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.17V @ 1.2A
1.2A
8 mA
12 mA
80dB ~ 60dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 126

1.2A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.