Power Relays, Over 2 Amps

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
0
In Stock
Check Lead Time
2 : ₪5,537.49500
Bulk
Bulk
Active
-
-
-
-
28VDC - Max
-
-
Non Latching
-
-
-
-
-
-
-
-
-
General Purpose
-
-
0
In Stock
Check Lead Time
7 : ₪16,726.21143
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
200 A
115VAC, 28VDC - Max
23000VA, 5600W
2.5 A
Non Latching
-
Stud
Sealed - Fully
-
16.5 VDC
0.5 VDC
-55°C ~ 71°C
-
-
General Purpose
-
-
0
In Stock
Check Lead Time
2 : ₪24,369.99500
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
200 A
115VAC, 28VDC - Max
23000VA, 5600W
400 mA
Non Latching
-
Stud
Sealed - Fully
-
16.5 VDC
1 VDC
-55°C ~ 71°C
-
-
General Purpose
-
-
0
In Stock
Check Lead Time
2 : ₪24,649.16000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
200 A
115VAC, 28VDC - Max
23000VA, 5600W
400 mA
Non Latching
-
Stud
Sealed - Fully
-
16.5 VDC
0.5 VDC
-55°C ~ 71°C
-
-
General Purpose
-
-
0
In Stock
Check Lead Time
2 : ₪27,280.28500
Bulk
Bulk
Active
Chassis Mount
24 ~ 32VDC
SPST-NO (1 Form A)
200 A
115VAC, 28VDC - Max
23000VA, 5600W
-
Non Latching
-
Stud
Sealed - Fully
-
16.5 VDC
1 VDC
-55°C ~ 71°C
-
-
General Purpose
-
-
0
In Stock
Check Lead Time
2 : ₪29,778.97500
Bulk
Bulk
Active
Chassis Mount
28VDC
SPDT (1 Form C)
100 A
115VAC, 28VDC - Max
1150VA, 280W
560 mA
Non Latching
-
Stud
Sealed - Fully
-
16.5 VDC
0.5 VDC
-55°C ~ 71°C
-
-
General Purpose
-
-
Showing
of 6

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.