Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ₪468.15000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.830" (21.08mm) | 1.040" (26.42mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
29 In Stock | 1 : ₪619.39000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.050" (26.67mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
4 In Stock | 1 : ₪911.56000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.400" (35.56mm) | 1.650" (41.91mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
1 In Stock | 1 : ₪395.08000 Box | Box | Active | Solid Tubing | Smooth | 0.490" (12.45mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
1 In Stock | 1 : ₪451.43000 Box | Box | Active | Solid Tubing | Smooth | 0.630" (16.00mm) | 0.830" (21.08mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Oil Resistant | - | - | UL VW-1 | |||
1 In Stock | 1 : ₪462.98000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.630" (16.00mm) | 0.830" (21.08mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
1 In Stock | 1 : ₪684.04000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.590" (40.39mm) | 1.880" (47.75mm) | Poly-Vinyl Chloride (PVC) | Gray | 50.00' (15.24m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 |