Protective Hoses, Solid Tubing, Sleeving

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
1,011
In Stock
1 : ₪13.91000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Solid Tubing
Smooth
0.236" (6.00mm)
0.276" (7.01mm)
Polyolefin (PO)
Black
Enter Number of Meters in Order Quantity
0.020" (0.51mm)
-40°C ~ 150°C
Flame Retardant, Heat Resistant
Abrasion Resistant
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
-
-
-
0
In Stock
Value Added Item
1 : ₪12.70000
Bulk
Bulk
Discontinued at Digi-Key
Solid Tubing
Smooth
0.236" (6.00mm)
0.276" (7.01mm)
Polyolefin (PO)
Black
3.28' (1.00m)
0.020" (0.51mm)
-40°C ~ 150°C
Flame Retardant, Heat Resistant
Abrasion Resistant
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
-
-
-
0
In Stock
Check Lead Time
500 : ₪4.02236
Bulk
Bulk
Active
Solid Tubing
Smooth
0.315" (8.00mm)
0.354" (9.00mm)
Polyolefin (PO)
Black
-
0.020" (0.51mm)
-40°C ~ 150°C
Flame Retardant, Heat Resistant
Abrasion Resistant
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
-
-
-
0
In Stock
Check Lead Time
600 : ₪5.51022
Bulk
Bulk
Active
Solid Tubing
Smooth
0.394" (10.00mm)
0.433" (11.00mm)
Polyolefin (PO)
Black
-
0.020" (0.51mm)
-40°C ~ 150°C
Flame Retardant, Heat Resistant
Abrasion Resistant
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
-
-
-
0
In Stock
Check Lead Time
400 : ₪8.04793
Bulk
Bulk
Active
Solid Tubing
Smooth
0.472" (12.00mm)
0.512" (13.00mm)
Polyolefin (PO)
Black
-
0.020" (0.51mm)
-40°C ~ 150°C
Flame Retardant, Heat Resistant
Abrasion Resistant
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
-
-
-
Showing
of 5

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.