Reed Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,922 In Stock | 1 : ₪11.88000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1,741 In Stock | 1 : ₪19.49000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
2,001 In Stock | 1 : ₪26.61000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5,291 In Stock | 1 : ₪34.58000 Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
4,714 In Stock | 1 : ₪20.14000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
21,133 In Stock | 1 : ₪20.43000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5,756 In Stock | 1 : ₪20.43000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
17,378 In Stock | 1 : ₪23.27000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
794 In Stock | 1 : ₪29.58000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5,173 In Stock | 1 : ₪32.02000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1,790 In Stock | 1 : ₪32.22000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
602 In Stock | 1 : ₪33.16000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
963 In Stock | 1 : ₪35.68000 Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Electrostatic Shield | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
2,931 In Stock | 1 : ₪37.84000 Tube | Tube | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
964 In Stock | 1 : ₪40.57000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1,017 In Stock | 1 : ₪40.85000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
336 In Stock | 1 : ₪48.09000 Bulk | Bulk | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | J Lead | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
592 In Stock | 1 : ₪48.54000 Bulk | Bulk | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode | J Lead | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
9,926 In Stock | 1 : ₪9.93000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
2,137 In Stock | 1 : ₪20.30000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
925 In Stock | 1 : ₪20.99000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
8,243 In Stock | 1 : ₪21.85000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1,024 In Stock | 1 : ₪23.68000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
650 In Stock | 1 : ₪25.84000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
10,025 In Stock | 1 : ₪33.85000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - |