RF Shields

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
BMI-S-101
BMI-S-101
RF SHIELD 0.5"X0.538" SOLDER 1PC
Laird Technologies EMI
5,316
In Stock
1 : ₪5.99000
Cut Tape (CT)
1,000 : ₪3.07932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.100" (2.54mm)
0.538" (13.66mm)
0.512" (13.00mm)
Vent Holes in Pattern
Surface Mount
BMI-S-102
BMI-S-102
RF SHIELD 0.65"X0.65" SOLDER 1PC
Laird Technologies EMI
101,917
In Stock
1 : ₪8.92000
Cut Tape (CT)
700 : ₪4.13791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.142" (3.60mm)
0.650" (16.50mm)
0.650" (16.50mm)
Vent Holes in Pattern
Surface Mount
BMI-S-103
BMI-S-103
RF SHIELD 1.032"X1.032" SLDR 1PC
Laird Technologies EMI
121,149
In Stock
1 : ₪10.38000
Cut Tape (CT)
300 : ₪1.31057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.200" (5.08mm)
1.032" (26.21mm)
1.032" (26.21mm)
Vent Holes in Pattern
Surface Mount
BMI-S-105
BMI-S-105
RF SHIELD 1" X 1.5" SOLDER 1PC
Laird Technologies EMI
687
In Stock
1 : ₪14.70000
Cut Tape (CT)
250 : ₪8.68628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.236" (6.00mm)
1.500" (38.10mm)
1.000" (25.40mm)
Vent Holes in Pattern
Surface Mount
BMI-S-106
BMI-S-106
RF SHIELD 1.326"X1.45" SLDR 1PC
Laird Technologies EMI
3,274
In Stock
1 : ₪16.53000
Cut Tape (CT)
300 : ₪9.76887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.200" (5.08mm)
1.450" (36.83mm)
1.326" (33.68mm)
Vent Holes in Pattern
Surface Mount
BMI-S-104
BMI-S-104
RF SHIELD 1.26"X1.26" SOLDER 1PC
Laird Technologies EMI
1,274
In Stock
1 : ₪11.97000
Cut Tape (CT)
225 : ₪6.95613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.236" (6.00mm)
1.260" (32.00mm)
1.260" (32.00mm)
Vent Holes in Pattern
Surface Mount
BMI-S-107
BMI-S-107
RF SHIELD 1.747"X1.747" SLDR 1PC
Laird Technologies EMI
1,190
In Stock
1 : ₪19.18000
Cut Tape (CT)
120 : ₪10.23292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.384" (9.75mm)
1.747" (44.37mm)
1.747" (44.37mm)
Vent Holes in Pattern
Surface Mount
BMI-S-111
BMI-S-111
RF SHIELD 2.026.2126.21MM
Laird Technologies EMI
0
In Stock
Check Lead Time
2,500 : ₪2.25036
Bulk
Bulk
Active
Shield, 1-Piece
0.079" (2.00mm)
1.032" (26.21mm)
1.032" (26.21mm)
Vent Holes in Pattern
Surface Mount
0
In Stock
Check Lead Time
2,400 : ₪3.10204
Tape & Reel (TR)
Tape & Reel (TR)
Active
Shield, 1-Piece
0.276" (7.00mm)
1.156" (29.36mm)
0.728" (18.50mm)
Non-Vented
Surface Mount
0
In Stock
Active
Bulk
Active
Shield, 1-Piece
0.236" (6.00mm)
1.260" (32.00mm)
1.260" (32.00mm)
Vent Holes in Pattern
Solder
BLS 1PSH CAN SNSAT TNR
BMI-S-105-4
BLS 1PSH CAN SNSAT TNR
Laird Technologies EMI
0
In Stock
Active
Tape & Reel (TR)
Active
Shield, 1-Piece
0.236" (6.00mm)
1.500" (38.10mm)
1.000" (25.40mm)
Vent Holes in Pattern
Solder
Showing
of 11

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.