RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530 In Stock | 1 : ₪62.61000 Bulk | Bulk | Not For New Designs | Not Verified | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3Mbps | 7dbm | -89dBm | I2S, SPI, UART | Integrated, Chip | CSR8811 | - | 3.3V | 7.1mA | 7.1mA | Surface Mount | -30°C ~ 85°C | Module | |||
80 In Stock | 1 : ₪62.61000 Tray | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3Mbps | 7dbm | -89dBm | I2S, SPI, UART | Antenna Not Included, Castellation | CSR8811 | - | 3.3V | 7.1mA | 7.1mA | Surface Mount | -30°C ~ 85°C | Module | |||
0 In Stock | 2,500 : ₪58.47727 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3Mbps | 7dbm | -89dBm | I2C, SPI, UART | Integrated, Chip | CSR8811 | - | 3.3V | 7.1mA | 7.1mA | Surface Mount | -30°C ~ 85°C | Module | |||
0 In Stock | 2,500 : ₪58.47727 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3Mbps | 7dbm | -89dBm | I2S, SPI, UART | Antenna Not Included, Castellation | CSR8811 | - | 3.3V | 7.1mA | 7.1mA | Surface Mount | -30°C ~ 85°C | Module |