RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,032 In Stock | 1 : ₪52.23000 Cut Tape (CT) 500 : ₪36.49600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz ~ 2.5GHz | 2Mbps | 4dBm | -95dBm | I2S, SPI, UART | Integrated, Trace | - | 1MB Flash, 128kB ROM, 288kB SRAM | 1.71V ~ 3.6V | 6.7mA | 5.7mA | Surface Mount | -40°C ~ 85°C | 43-SMD Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | 1Mbps | 3dBm | -91dBm | I2C, SPI, UART | Integrated, Trace | - | - | 1.7V ~ 5.5V | 16.4mA | 15.6mA | Surface Mount | -40°C ~ 85°C | Module |