RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00180C
453-00180R
MODULE, SONA NX611, 1218 CHIP AN
Ezurio
2,000
In Stock
1 : ₪81.69000
Cut Tape (CT)
1,000 : ₪66.75420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.2, Bluetooth v5.4, Class 1 and 2
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
2.4GHz, 5GHz
480Mbps
18dBm
-103dBm
GPIO, HCI, I2S, PCM, SDIO, UART
Integrated, Chip
Sona NX611 1218
-
1.71V ~ 1.89V, 3.14V ~ 3.46V
0.009mA ~ 96mA
0.009mA ~ 331mA
Surface Mount
-40°C ~ 85°C (TA)
86-SMD Module
453-00180C
453-00180C
MODULE, SONA NX611, 1218 CHIP AN
Ezurio
0
In Stock
Check Lead Time
250 : ₪67.86120
Strip
Strip
Active
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.4, Class 1, Class 2
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
2.4GHz, 5GHz
480Mbps
18dBm
-103dBm
GPIO, HCI, I2S, PCM, SDIO, UART
Integrated, Chip
Sona NX611 1218
-
1.71V ~ 1.89V, 3.14V ~ 3.46V
0.009mA ~ 167mA
0.009mA ~ 331mA
Surface Mount
-40°C ~ 85°C (TA)
86-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.